TE Connectivity SMA Series Flange Female SMA, 50 Ω, Straight Body Solder

Bulk discount available

Subtotal (1 unit)*

€17.34

(exc. VAT)

€21.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€17.34
5 +€16.86

*price indicative

RS Stock No.:
718-2581
Mfr. Part No.:
1052552-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Flange

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

Subminiature

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Passivated Stainless Steel

Polarity

Normal

Termination Type

Solder

Maximum Operating Temperature

125°C

Series

SMA

Contact Gender

Female

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

Contact Plating

Gold

TE Connectivity Panel Mount SMA Connectors


Rear panel mount SMA connectors with a passivated stainless body, gold plated contact and solder cable termination.

Panel mount SMA connector stock number 718-2581 has a straight body, 2 hole flange, epoxy contact captivation, PTFE dielectric and an RF leakage of -(60-fGHz) dB

Panel mount SMA connector stock number 718-2572 has a right angle body, 4 hole flange, mechanical contact captivation, TFE dielectric and an RF leakage of -(90-fGHz) dB

TE Connectivity SMA Passivated Finish


Related links