TE Connectivity Timer Series Right Angle Through Hole PCB Header, 12 Contact(s), 5mm Pitch, 3 Row(s), Shrouded
- RS Stock No.:
- 718-3859
- Mfr. Part No.:
- 9-966140-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-3859
- Mfr. Part No.:
- 9-966140-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 2.8mm Junior Power Timer Connector Headers
2.8mm Junior Power Timer plug style connector headers preloaded with tab contacts
TE Connectivity Junior Power Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Series | Timer |
Pitch | 5mm |
Number of Contacts | 12 |
Number of Rows | 3 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
- RS Stock No.:
- 718-3859
- Mfr. Part No.:
- 9-966140-3
- Manufacturer:
- TE Connectivity