TE Connectivity Black

Bulk discount available

Subtotal (1 unit)*

€6.09

(exc. VAT)

€7.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€6.09
25 - 74€5.10
75 - 199€4.85
200 - 399€4.62
400 +€4.28

*price indicative

Packaging Options:
RS Stock No.:
718-4950
Distrelec Article No.:
303-06-367
Mfr. Part No.:
554808-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Screw

Colour

Black

D Type Accessories


A range of TE Connectivity D type accessories:

680-9086 : Jackscrew Slotted head, male .112-40 UNC-2A

680-9298 : Screwlock M3.5 female x 4.9 mm head, male 4-40 UNC

718-4950 : Standoff Stud M3.5 female x 5.5 mm hex. head, male 6-32 UNC-2A

680-8737 : Screwlock M2 female x 4.7 mm slotted head, male M2

782-5455 : Screwlock M3.5 female x 6.5 mm head, male 4-40 UNC

797-2141 : 180 deg Cover Kit / Strain Relief for 64 way Champ connector

D Type & Accessories - TE Connectivity


Note

718-4950 consists of standoffs only.

Related links