TE Connectivity ELO 52-way Automotive Connector Backshell Backshell, 1393454-7
- RS Stock No.:
- 718-7069
- Mfr. Part No.:
- 1393454-7
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€0.90
(exc. VAT)
€1.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 210 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €0.90 |
| 25 - 74 | €0.80 |
| 75 - 199 | €0.78 |
| 200 - 399 | €0.76 |
| 400 + | €0.74 |
*price indicative
- RS Stock No.:
- 718-7069
- Mfr. Part No.:
- 1393454-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Backshell | |
| Sub Type | Backshell | |
| Series | ELO | |
| Colour | Black | |
| Width | 77.2mm | |
| Height | 19.75mm | |
| Number of Contacts | 52 | |
| For Use With | Micro Timer II, Junior Power Timer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Backshell | ||
Sub Type Backshell | ||
Series ELO | ||
Colour Black | ||
Width 77.2mm | ||
Height 19.75mm | ||
Number of Contacts 52 | ||
For Use With Micro Timer II, Junior Power Timer | ||
Standards/Approvals RoHS | ||
TE Connectivity Junior Power Timer/Micro Timer II Accessories
A range of accessories including covers, Seals and backshells for use with both the Junior Power Timer and Micro Timer II range.
Stock number 717-4460 is a 180° cable exit cover & strain relief for use with TE part numbers 963599-1 & 963598-1
Stock number 718-7069 is a 50 way 90° cable exit cover with a 11.25mm cable diameter
Stock number 718-7148 is a 28 way 90° cable exit cover with a 10.75mm cable diameter
Stock number 718-7195 is a 28 way 90° cable exit cover for use with stock number 718-6704
Stock number 909-7343 is a silicone facial seal for use with 42 way Micro Timer II/JPT housings
Stock number 717-4583 is a silicone facial seal for use with stock number 731-2975
TE Connectivity Automotive Connectors
Related links
- TE Connectivity ELO 52-way Automotive Connector Backshell Backshell
- TE Connectivity ELO 28-way Automotive Connector Backshell Backshell
- TE Connectivity ELO 28-way Automotive Connector Backshell Backshell, 1393454-2
- TE Connectivity ELO 28-way Automotive Connector Backshell Backshell, 1393454-5
- TE Connectivity 2357302 20-way Automotive Connector Backshell Backshell
- TE Connectivity Superseal 34-way Automotive Connector Backshell Backshell, 2459350-1
- Molex MX150 20-way Automotive Connector Backshell Backshell, 34951-2011
- TE Connectivity MCP 18-way Automotive Connector Backshell Backshell
