TE Connectivity, EconoSeal III 18 Way Locking Plate for use with Automotive Connectors
- RS Stock No.:
- 718-7296
- Mfr. Part No.:
- 344107-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-7296
- Mfr. Part No.:
- 344107-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | EconoSeal III | |
| Number of Contacts | 18 | |
| Accessory Type | Locking Plate | |
| For Use With | Automotive Connectors | |
| Product Type | Locking Plate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series EconoSeal III | ||
Number of Contacts 18 | ||
Accessory Type Locking Plate | ||
For Use With Automotive Connectors | ||
Product Type Locking Plate | ||
TE Connectivity Econoseal III 070 Series Connector Anti-Backout Lock Plates
Econoseal III 070 series double lock anti-backout plates for use with the Econoseal III 070 series of automotive wire connectors. These double lock anti-backout plates are made from nylon and all have a 4.80mm centerline apart from stock number 718-7296 which has a 5mm centerline.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Related links
- TE Connectivity, EconoSeal III Nylon Male 18 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, Econoseal III 070 Automotive Connector Black Through Hole 18 Way Solder Termination
- TE Connectivity, Econoseal III 070 Automotive Connector Female Black Cable 18 Way Crimp Termination
- TE Connectivity, Econoseal III 070 Automotive Connector Black Through Hole 18 Way Solder Termination 344103-1
- TE Connectivity, Econoseal III 070 Automotive Connector Female Black Cable 18 Way Crimp Termination 344106-1
- TE Connectivity, EconoSeal III Nylon 2 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal III Nylon 3 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal III Nylon null Male 13 Way TPA Lock for use with Automotive Connectors
