TE Connectivity, Type F Cable Hood Kit for use with Type F Eurocard Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
718-8315
Mfr. Part No.:
826198-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Cable Hood Kit

Product Type

Cable Hood Kit

For Use With

Type F Eurocard Connector

Series

Type F

Colour

Grey

Material

Polycarbonate

Standards/Approvals

No

TE Connectivity Eurocard Accessories


A range of Accessories for TE Connectivity DIN41612 Eurocard connectors.

Stock number 720-0705 is a dust cover for use with Type C and Type R Eurocard 64 and 96 way receptacle connectors

Stock number 864-3781 is a standard size shroud for use with Type C and Type 48 and 96 way 3 row Eurocard connectors mounted on PCB thickness of 2.36mm

Stock number 745-5656 is a standard size shroud for use with Type C and Type 48 and 96 way 3 row Eurocard connectors mounted on PCB thickness of 3.18mm

Stock number 864-3627 is a cable hood kit for use with Type C Eurocard connectors. Kit contains covers, guide pins, covers for unused exits & strain relief clamp

Stock number 718-8315 is a cable hood kit for use with Type F Eurocard connectors. Kit contains covers, guide pins, covers for unused exits & strain relief clamp

Stock number 745-5741 is a keying kit which includes two guide pins, and two keying plugs with screws

Stock number 680-2483 is a a single keying plug for use with Type B, Type C and Type F Eurocard receptacle connectors

Stock number 718-8368 is a keying plug strip for use with Type B, Type C and Type F Eurocard receptacle connectors. Two keying plugs are moulded to the strip.

DIN41612 - TE Connectivity


Note

Due to product design and shipping, keying plugs (stock number 718-8368) may be separated from strip

Related links