TE Connectivity PCB Connector Contact, Solder Termination
- RS Stock No.:
- 718-8762
- Mfr. Part No.:
- 1-88997-2
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
€0.46
(exc. VAT)
€0.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | €0.046 | €0.46 |
| 200 - 740 | €0.038 | €0.38 |
| 750 - 2990 | €0.032 | €0.32 |
| 3000 - 5990 | €0.03 | €0.30 |
| 6000 + | €0.027 | €0.27 |
*price indicative
- RS Stock No.:
- 718-8762
- Mfr. Part No.:
- 1-88997-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Method | Solder | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 45mΩ | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Method Solder | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 45mΩ | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Related links
- TE Connectivity 1-88997 Series Male Crimp Contact Solder
- HARWIN D01 Series Female PCB Connector Contact, Solder Termination
- TE Connectivity Fine Stack Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- TE Connectivity PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- TE Connectivity 88997 Series Male Crimp Terminal Solder
- TE Connectivity FFC Series Male Crimp Terminal Solder
- TE Connectivity 2388379 Series Male PCB Connector Contact Solder
- TE Connectivity, 2350891 Automotive Connector Female Grey Panel Mount 20 Way Solder Termination
