TE Connectivity FFC Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 718-8775
- Mfr. Part No.:
- 2-487406-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€2.38
(exc. VAT)
€2.93
(inc. VAT)
Last RS stock
- Final 60 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.238 | €2.38 |
*price indicative
- RS Stock No.:
- 718-8775
- Mfr. Part No.:
- 2-487406-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | FFC Connector Housing | |
| Series | FFC | |
| Current | 2A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 25mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 11.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With FFC Connector Housing | ||
Series FFC | ||
Current 2A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 25mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 11.9mm | ||
Standards/Approvals No | ||
TE Connectivity 2.54mm Flexible Film (FFC) IDC Contacts
2.54mm Flexible Film (FFC) Contacts:
680-2293 Round wire Pin contact Tin plated 22-26 AWG Insulation range .01 - 1.4 mm diameter
718-8762 Flat wire Solder Tab contact Gold Flash plating for hole size 0.79 - 0.88 mm diameter
719-8757 Flat wire Socket contact Gold plated 30μ inch
793-6903 Flat wire Socket contact Gold plated 50μ inch
718-8775 Flat wire Socket contact Tin plated
TE Connectivity 2.54mm Centerline FFC Connectors
Related links
- TE Connectivity FFC Series Female Crimp Terminal 32 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 24 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 20 AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 22 AWG Max
