TE Connectivity, Z-PACK HM-Zd 2.5mm Pitch 2 Pair, High Speed Hard Metric Backplane Connector, Straight, 10 Column, 4
- RS Stock No.:
- 718-9286
- Mfr. Part No.:
- 6469025-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each
€17.39
(exc. VAT)
€21.39
(inc. VAT)
Units | Per unit |
1 - 19 | €17.39 |
20 - 74 | €15.49 |
75 - 299 | €13.39 |
300 - 599 | €11.62 |
600 + | €10.90 |
- RS Stock No.:
- 718-9286
- Mfr. Part No.:
- 6469025-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Z-PACK™ HM-Zd Headers and Connector Assemblies
Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings.
HM-Zd is the backplane interconnect for PICMG 3.x (ATCA) industry standard
High speed, differential, board to backplane electrical connectors
Provides a differential solution for applications in the range 3 to 6.4 Gb/s
Extension of IEC61076-4-101
High speed, differential, board to backplane electrical connectors
Provides a differential solution for applications in the range 3 to 6.4 Gb/s
Extension of IEC61076-4-101
Standards
PICMG
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | 2 Pair, High Speed Hard Metric |
Number of Contacts | 40 |
Number of Columns | 10 |
Number of Rows | 4 |
Body Orientation | Straight |
Housing Material | PE |
Pitch | 2.5mm |
Mounting Type | Through Hole |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Current Rating | 700mA |
Voltage Rating | 250 V ac |
Termination Method | Press-In |
Series | Z-PACK HM-Zd |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -65°C |
- RS Stock No.:
- 718-9286
- Mfr. Part No.:
- 6469025-1
- Manufacturer:
- TE Connectivity