TE Connectivity AMPMODU Short Point Series Female Crimp Terminal, 24AWG Min, 20AWG Max
- RS Stock No.:
- 719-0236
- Mfr. Part No.:
- 104479-9
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)**
€2.03
(exc. VAT)
€2.50
(inc. VAT)
290 Within 1 working day(s) (IE stock)*
850 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
10 - 190 | €0.203 | €2.03 |
200 - 740 | €0.141 | €1.41 |
750 - 2990 | €0.114 | €1.14 |
3000 - 5990 | €0.09 | €0.90 |
6000 + | €0.084 | €0.84 |
**price indicative
- RS Stock No.:
- 719-0236
- Mfr. Part No.:
- 104479-9
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
For Use With | AMPMODU Short Point and AMPMODU MTE Connector Housings | |
Series | AMPMODU Short Point | |
Minimum Wire Size mm² | 0.2mm² | |
Termination Method | Crimp | |
Maximum Wire Size mm² | 0.6mm² | |
Contact Plating | Gold | |
Minimum Wire Size AWG | 24AWG | |
Contact Material | Copper Alloy | |
Maximum Wire Size AWG | 20AWG | |
Maximum Contact Resistance | 12mΩ | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With AMPMODU Short Point and AMPMODU MTE Connector Housings | ||
Series AMPMODU Short Point | ||
Minimum Wire Size mm² 0.2mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.6mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 12mΩ | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Related links
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 20AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 20AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 20AWG Max
- TE Connectivity AMPMODU MOD II Series Female Crimp Terminal 20AWG Max
- TE Connectivity AMPMODU Tandem Spring Series Female Crimp Terminal...
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 28AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 22AWG Max
- RS PRO 175mm LCD Inclinometer