- RS Stock No.:
- 719-0399
- Mfr. Part No.:
- 61174-1
- Manufacturer:
- TE Connectivity
100 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.26
(exc. VAT)
€0.32
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.26 | €2.60 |
50 - 90 | €0.244 | €2.44 |
100 - 490 | €0.216 | €2.16 |
500 - 1990 | €0.187 | €1.87 |
2000 + | €0.141 | €1.41 |
*price indicative |
- RS Stock No.:
- 719-0399
- Mfr. Part No.:
- 61174-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Commercial MATE-N-LOK Connector Pin and Socket Contacts
A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of wire size ranges.
Note
For use in Commercial Mate-N-Lok housings only
TE Connectivity Commercial MATE-N-LOK Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Commercial MATE-N-LOK Connector Housing |
Series | Commercial MATE-N-LOK |
Minimum Wire Size mm² | 0.05mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.3mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 30AWG |
Maximum Wire Size AWG | 22AWG |
Contact Material | Brass |
- RS Stock No.:
- 719-0399
- Mfr. Part No.:
- 61174-1
- Manufacturer:
- TE Connectivity