Knightsbridge LED8SPLT Splitter LED Cable for LED Thin Flat Linear Light
- RS Stock No.:
- 719-3165
- Mfr. Part No.:
- LED8SPLT
- Manufacturer:
- Knightsbridge
Subtotal (1 unit)*
€6.05
(exc. VAT)
€7.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €6.05 |
*price indicative
- RS Stock No.:
- 719-3165
- Mfr. Part No.:
- LED8SPLT
- Manufacturer:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Function | Splitter | |
| For Use With | LED Thin Flat Linear Light | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Function Splitter | ||
For Use With LED Thin Flat Linear Light | ||
Related links
- Knightsbridge LEDRACON Right Angle Connector LED Cable for LED Thin Flat Linear Light
- TE Connectivity 1-2083075-2 Splitter LED Cable for Nector S
- Knightsbridge LED2500 Power Supply LED Cable for LED Strip Light, 2.5m
- Knightsbridge LED1000 Power Supply LED Cable for LED Strip Light, 1 m
- Knightsbridge LED100 Power Supply LED Cable for LED Strip Light, 100 mm
- Knightsbridge LED250 Power Supply LED Cable for LED Strip Light, 250 mm
- Knightsbridge Linear LED Bulkhead Light 230V ac Lamp Supplied, IP20
- Knightsbridge Ultra Thin Linear Series LED Strip Light 1 m Length 6000K
