Digi International XBee-PRO ZigBee Development Kit 2.4GHz ZigBee XBP24BZ7B-DK-W XBee
- RS Stock No.:
- 719-3837
- Mfr. Part No.:
- XBP24BZ7B-DK-W
- Manufacturer:
- Digi International
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-3837
- Mfr. Part No.:
- XBP24BZ7B-DK-W
- Manufacturer:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| RF Technology | ZigBee | |
| Kit Classification | Development Kit | |
| Kit Name | XBee-PRO | |
| Frequency | 2.4GHz | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
RF Technology ZigBee | ||
Kit Classification Development Kit | ||
Kit Name XBee-PRO | ||
Frequency 2.4GHz | ||
Related links
- Digi International XBee-PRO U.FL Antenna EM35x RF Transceiver Module for Energy & Control Market 2.4GHz ZigBee
- Digi International XBee-PRO Wire Antenna EM35x RF Transceiver Module for Energy & Control Market 2.4GHz ZigBee
- Digi International XBee-Pro S2C EM35x ZigBee Module for Energy & Control Market 2.4GHz ZigBee XBP24CZ7UIS-004 XBee
- Silicon Labs EM341 Remote Control, ZigBee Development Kit 2.4GHz EM34X-DEV
- Digi International XBee-S2C XBee S2C 802.15.4 RF Transceiver Module for Street Light 2.4 GHz XB24CAWIT-001
- Digi International XBee-S2C XBee S2C 802.15.4 RF Transceiver Module for Street Light 2.4 GHz XB24CAPIT-001
- Digi International XBee-S2C XBee S2C 802.15.4 RF Transceiver Module for Street Light 2.4 GHz XB24CASIT-001
- Digi International XBee-S2C XBee S2C 802.15.4 RF Transceiver Module for Street Light 2.4 GHz XB24CAUIT-001
