TE Connectivity SL-156 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 719-6631
- Mfr. Part No.:
- 3-647406-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
€8.50
(exc. VAT)
€10.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | €0.085 | €8.50 |
| 1000 - 2900 | €0.068 | €6.80 |
| 3000 - 7400 | €0.06 | €6.00 |
| 7500 - 14900 | €0.054 | €5.40 |
| 15000 + | €0.051 | €5.10 |
*price indicative
- RS Stock No.:
- 719-6631
- Mfr. Part No.:
- 3-647406-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | SL-156 Connector Housing | |
| Series | SL-156 | |
| Current | 5A | |
| Contact Plating | Bright Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 6mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 4.06mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With SL-156 Connector Housing | ||
Series SL-156 | ||
Current 5A | ||
Contact Plating Bright Tin | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 6mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 4.06mm | ||
Standards/Approvals No | ||
TE Connectivity SL-156 Series Crimp Contacts
A range of crimp contacts for the SL-156 series connector housings see stock number 660-5932 typically.
For Crimp Tool see stock number 782-6294 .
For Extraction Tool see stock number 782-9142 .
Stock number 719-6631 is for use in Large Insulation Diameter (LID) Housings only and requires a different crimp tool.
3.96mm Tyco AMP CST 100 Range
Related links
- TE Connectivity SL-156 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity SL-156 Series Female Contact 18 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Terminal 18 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity SL-156 Series Female Contact 16 AWG Max
- TE Connectivity 0.093 Commercial Series Female Crimp Terminal 18 AWG Max
- TE Connectivity 0.062 Commercial Series Female Crimp Terminal 18 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Terminal 14 AWG Max
