TE Connectivity FFC Series Female Crimp Terminal
- RS Stock No.:
- 719-8757
- Mfr. Part No.:
- 2-487406-2
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-8757
- Mfr. Part No.:
- 2-487406-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Series | FFC | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 45mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series FFC | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 45mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Related links
- TE Connectivity FFC Series Female Crimp Terminal 32 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 20 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal IDC
- TE Connectivity FFC Series Female Crimp Terminal 24 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 32 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Female Crimp Terminal
- TE Connectivity FFC Series Male Crimp Terminal Solder
