Login / Register to access your benefits
Recently searched

    TE Connectivity Automotive Connector Socket Natural Through Hole 135 Way, Solder Termination 6376430-2

    Bulk discount available

    Subtotal (1 unit)**

    €26.62

    (exc. VAT)

    €32.74

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 14-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€26.62
    10 - 49€24.49
    50 +€22.63

    **price indicative

    Packaging Options:
    RS Stock No.:
    719-9703
    Mfr. Part No.:
    6376430-2
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Number of Contacts

    135

    Type

    Wire to Board Connector

    Gender

    Female

    Number of Rows

    4

    Mounting Type

    Through Hole

    Colour

    Natural

    Termination Method

    Solder

    Height

    22.7mm

    Width

    112.7mm

    Depth

    36.35mm

    Housing Material

    PBT

    Contact Plating

    Gold

    Contact Material

    Brass

    Related links