- RS Stock No.:
- 720-0692
- Mfr. Part No.:
- 5-583853-3
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 12-12-2024, delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.418
(exc. VAT)
€0.514
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | €0.418 | €20.90 |
*price indicative |
- RS Stock No.:
- 720-0692
- Mfr. Part No.:
- 5-583853-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Crimp Snap Twin Leaf Contact
TE Connectivity Crimp Snap Twin Leaf Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | 2.54 mm Crimp Snap Twin Leaf Connector Housing |
Series | Twin Leaf |
Minimum Wire Size mm² | 0.2mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.6mm² |
Contact Plating | Gold |
Minimum Wire Size AWG | 24AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 20AWG |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 720-0692
- Mfr. Part No.:
- 5-583853-3
- Manufacturer:
- TE Connectivity