TE Connectivity Female Backplane Connector, Surface Mount, 64-Contacts, 1mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
720-1304
Mfr. Part No.:
5120531-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Body Orientation

Straight

Gender

Female

Number of Contacts

64

Pitch

1mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Current Rating

500mA

Voltage Rating

100 V ac

Housing Material

Thermoplastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Related links