TE Connectivity, Dynamic 4000 Female Connector Housing, 6.35 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 720-1610
- Mfr. Part No.:
- 1-1747276-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€0.91
(exc. VAT)
€1.12
(inc. VAT)
Temporarily out of stock
- 1,075 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.91 |
*price indicative
- RS Stock No.:
- 720-1610
- Mfr. Part No.:
- 1-1747276-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Wire-to-Wire Connector, Wire-to-Panel Connector, Wire-to-Board Connector | |
| Orientation | Straight | |
| Housing Material | Polybutylene Terephthalate | |
| Series | Dynamic 4000 | |
| Length | 27.35mm | |
| Width | 8.5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Wire-to-Wire Connector, Wire-to-Panel Connector, Wire-to-Board Connector | ||
Orientation Straight | ||
Housing Material Polybutylene Terephthalate | ||
Series Dynamic 4000 | ||
Length 27.35mm | ||
Width 8.5 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Dynamic 4200 Housings
The design of the D-4200 Series housing incorporates a lock for security of the connection.
TE Connectivity Dynamic 4000 Series
The D-4000 Series connectors incorporate a Keying system to prevent mis-mating. These D-4200 Series connectors have a 6.35 mm pitch with a maximum Voltage Rating of 600 Vrms and a maximum Current Rating of 23 A with both ratings being dependent upon the number of ways and wire size used.
Note
For mating D-4200 Series Headers see stock number 719-5578 typical.
For D-4000 Series Contacts see stock number 719-4503 typical.
For D-4000 Series Contacts see stock number 719-4503 typical.
Related links
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 2 Row
- TE Connectivity Dynamic 4000 Series Cable PCB Header 6.35 mm Pitch, 1 Row
- TE Connectivity 6.35 mm Pitch 1 Row
- TE Connectivity 1 Way, 1 Row
- TE Connectivity Dynamic 4000 Series Cable Housing 6.35 mm Pitch, 2 Row
