TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 720-2045
- Mfr. Part No.:
- 61626-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
€23.70
(exc. VAT)
€29.20
(inc. VAT)
Temporarily out of stock
- 10,000 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | €0.237 | €23.70 |
| 1000 - 2900 | €0.198 | €19.80 |
| 3000 - 7400 | €0.164 | €16.40 |
| 7500 - 14900 | €0.155 | €15.50 |
| 15000 + | €0.142 | €14.20 |
*price indicative
- RS Stock No.:
- 720-2045
- Mfr. Part No.:
- 61626-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 0.140 Mate-N-LOK Connector Housing | |
| Current | 10A | |
| Series | 0.140 Mate-N-LOK | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20 AWG | |
| Maximum Wire Size AWG | 14 AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 4mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 20.19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 0.140 Mate-N-LOK Connector Housing | ||
Current 10A | ||
Series 0.140 Mate-N-LOK | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20 AWG | ||
Maximum Wire Size AWG 14 AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 4mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 20.19mm | ||
Standards/Approvals No | ||
Crimp Contacts
For use with .140 MATE-N-LOCK pin and socket housings
Dual locking lances assure optimum contact stability
Brass or phosphor bronze
TE Connectivity .140 MATE-N-LOCK Housings
Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)
Fully polarized nylon housings
Low insertion/extraction forces
Contacts fully protected in housing
For suitable contacts see typically stock no 660-0952 pin contact, 660-0978 socket contact
Note
No insertion tool is recommended for the .140 MATE-AND-LOCK contacts because the contacts handle larger wire sizes
Related links
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 10 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 10 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
