MH Connectors MHDCMR Series Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 720-3035
- Distrelec Article No.:
- 110-65-589
- Mfr. Part No.:
- MHDCMR09-K
- Manufacturer:
- MH Connectors
Bulk discount available
Subtotal (1 unit)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
In Stock
- 20 unit(s) ready to ship
- Plus 1,409 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €6.77 |
| 25 - 74 | €6.11 |
| 75 - 199 | €5.42 |
| 200 - 399 | €4.72 |
| 400 + | €4.42 |
*price indicative
- RS Stock No.:
- 720-3035
- Distrelec Article No.:
- 110-65-589
- Mfr. Part No.:
- MHDCMR09-K
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Right Angle | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | MHDCMR | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material Zinc | ||
Connector Type D D-Sub Backshell | ||
Orientation Right Angle | ||
Colour Silver | ||
Strain Relief Yes | ||
Series MHDCMR | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
MH Connectors Metal D-Connector hoods, MHDCMR Series, 90 Degrees
MH Connectors low profile D-connector hoods, MHDDCMR series, this range of D-connector hoods are of Die Cast Zinc construction and offer cable 90 degree entry are re-openeable and offer excellent EMI connector protection with Nickel plating, full metal Jackscrews with 4-40 UNC threading and various sizes of plastic grommets.
Zinc, Nickel plated Backshell halves
Right Angle Cable entry for diameters from 4 to 16.5 mm depending on Series and size
UNC 4-40 Jackscrews
Plastic Grommets
Stock Number Features:
720-3035 9 way K Series, 2 piece ABS compression insert grommet for diameters 4 - 9 mm, Operating temperature -40 to +120 ° C
720-3039 25 way K Series, 2 piece ABS compression insert grommet for diameters 4 - 9 mm, Operating temperature -40 to +120 ° C
821-2753 9 way ULP Series, 1 piece Thermoplastic compression insert grommet for diameters 5.3 - 8.1 mm, Operating temperature -25 to +90 ° C
821-2762 15 way ULP Series, 1 piece Thermoplastic compression insert grommet for diameters 5.3 - 8.1 mm, Operating temperature -25 to +90 ° C
821-2765 25 way ULP Series, Supplied with a metal clamp for diameters 5.8 - 11.4 mm, Operating temperature -25 to +90 ° C
821-2769 37 way ULP Series, 1 piece Thermoplastic compression insert grommet for diameters 8.9 - 16.5 mm, Operating temperature -25 to +90 ° C
Related links
- MH Connectors MHDCMR Series Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDCMR Series Zinc Right Angle D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDCMR Series Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDCMR Series Zinc Right Angle D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDM35 Series Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHEE Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDTZK-RA Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDVSL Series Zinc Angled D-Sub Backshell, 9 Way Strain Relief
