- RS Stock No.:
- 720-8951
- Mfr. Part No.:
- FL-82
- Manufacturer:
- Intelligent LED Solutions
6 In stock for delivery within 2 working days
Added
Price Each
€1.16
(exc. VAT)
€1.43
(inc. VAT)
Units | Per unit |
1 - 9 | €1.16 |
10 - 19 | €0.97 |
20 - 39 | €0.95 |
40 - 79 | €0.92 |
80 + | €0.90 |
- RS Stock No.:
- 720-8951
- Mfr. Part No.:
- FL-82
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Twist on Lens for Osram Golden Dragon Plus LEDs
Optic twists on to Osram Golden Dragon+ LEDs and other compatible LEDs.
Typical Applications include: Portable light sources, decorative and entertainment lighting, signal and symbol luminaires for orientation, marker lights (e.g. steps, exit ways), indoor and outdoor commercial and residential architectural lighting, spot lighting, high contrast lighting and glass cabinet lighting
Intelligent LED Solutions LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Oval |
Viewing Angle | 120 x 70 ° |
Affixing Method | Twist-On |
For Use With | OSRAM Golden DRAGON Plus |
Dimensions | 13.1 x 11.5 x 4.95mm |
Height | 4.95mm |
Kit Contents | Lens |
Length | 11.5mm |
Width | 13.1mm |
- RS Stock No.:
- 720-8951
- Mfr. Part No.:
- FL-82
- Manufacturer:
- Intelligent LED Solutions