MEAN WELL LED Driver, 12V Output, 102 W Output, 8.5A
- RS Stock No.:
- 721-1761
- Distrelec Article No.:
- 169-97-744
- Mfr. Part No.:
- LPV-100-12
- Manufacturer:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
€83.09
(exc. VAT)
€102.20
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 09 July 2026
- Plus 60 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €83.09 |
| 5 - 9 | €78.95 |
| 10 - 24 | €74.78 |
| 25 - 49 | €70.64 |
| 50 + | €68.23 |
*price indicative
- RS Stock No.:
- 721-1761
- Distrelec Article No.:
- 169-97-744
- Mfr. Part No.:
- LPV-100-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 102W | |
| Input Voltage | 264, 90, 127, 370V ac | |
| Mount Type | Panel | |
| Sub Type | LED Driver | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 8.5A | |
| Operating Modes | Constant Voltage | |
| Number of Outputs | 1 | |
| Series | LPV-100 | |
| Standards/Approvals | TUV, EN, CE | |
| Configuration | Encapsulated | |
| Primary Type | AC-DC | |
| Power Dissipation | 102W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 102W | ||
Input Voltage 264, 90, 127, 370V ac | ||
Mount Type Panel | ||
Sub Type LED Driver | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 8.5A | ||
Operating Modes Constant Voltage | ||
Number of Outputs 1 | ||
Series LPV-100 | ||
Standards/Approvals TUV, EN, CE | ||
Configuration Encapsulated | ||
Primary Type AC-DC | ||
Power Dissipation 102W | ||
RS - 100W Waterproof (IP67) SMPSU
External, switch mode, encapsulated IP67 rated, constant voltage power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Short circuit, over-current, over-voltage protection
300mm un-terminated, 2-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output lead
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 50°C (721-1768 and 721-1761 above 40°C).
MTBF to MIL-HDBK-217F.
Power derates above 50°C (721-1768 and 721-1761 above 40°C).
MTBF to MIL-HDBK-217F.
Related links
- MEAN WELL LED Driver 20 W Output, 1.67 A
- MEAN WELL LED Driver 120 W Output, 10 A
- MEAN WELL LED Driver 60 W Output, 5 A
- MEAN WELL LED Driver 36 W Output, 3 A
- MEAN WELL LED Driver 60 W Output, 12 A
- MEAN WELL LED Driver 100.8 W Output, 4.2 A
- MEAN WELL LED Driver 100.8 W Output, 2.1 A
- MEAN WELL LED Driver 100.8 W Output, 2.8 A
