Deutsch, DTM Automotive Connector Panel Mount, Through Hole 24 Way Solder Termination DTM1312PA12PBR008
- RS Stock No.:
- 724-2560
- Mfr. Part No.:
- DTM1312PA12PBR008
- Manufacturer:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
€36.26
(exc. VAT)
€44.60
(inc. VAT)
Temporarily out of stock
- 71 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €36.26 |
| 25 + | €35.26 |
*price indicative
- RS Stock No.:
- 724-2560
- Mfr. Part No.:
- DTM1312PA12PBR008
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Automotive Connector | |
| Termination Type | Solder | |
| Number of Contacts | 24 | |
| Current | 7.5A | |
| Number of Rows | 2 | |
| Mount Type | Panel Mount, Through Hole | |
| Series | DTM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 36mm | |
| Standards/Approvals | No | |
| Width | 118.8 mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Automotive Connector | ||
Termination Type Solder | ||
Number of Contacts 24 | ||
Current 7.5A | ||
Number of Rows 2 | ||
Mount Type Panel Mount, Through Hole | ||
Series DTM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 36mm | ||
Standards/Approvals No | ||
Width 118.8 mm | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- US
Deutsch DTM13 Series PCB Connectors Headers
DTM13 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications and can be assembled into the DTM series range of PCB enclosures. The DTM13 feature 90 degree pins which are of solid copper alloy. The DTM13 series mates with the Deutsch DTM06 series connector plugs.
Rugged thermoplastic connector housing
Operating temp range -55 to +125 deg c
Tin plated copper alloy contacts
Size 20 contacts 7.5A
Deutsch DTM13 Series PCB Connector Headers
DTM13 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications.
Note
For suitable enclosures see 724-2551 and range, for DTM06 type connector plugs see 724-2302 and range.
Related links
- Deutsch Through Hole 12 Way, Solder Termination DTM13-12PA-R008
- Deutsch Through Hole 12 Way, Solder Termination DTM13-12PB-R008
- TE Connectivity, DEUTSCH DTM Automotive Connector Male Black Board 12 Way Solder Termination DTM13-12PA-R005
- TE Connectivity DEUTSCH DT Wire Termination DTM06-6S
- Deutsch Crimp Termination DTM06-12SA
- Deutsch Crimp Termination DTM06-12SA-E007
- Deutsch Crimp Termination DTM06-3S-E007
- Deutsch Crimp Termination DTM06-2S-E007
