Scame IP66, IP67 Red Cable Mount 3P+PE Straight Industrial Power Connector, 16A, 415V
- RS Stock No.:
- 724-9195
- Mfr. Part No.:
- 218.1636
- Manufacturer:
- Scame
Bulk discount available
Subtotal (1 unit)*
€25.67
(exc. VAT)
€31.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €25.67 |
| 10 + | €24.37 |
*price indicative
- RS Stock No.:
- 724-9195
- Mfr. Part No.:
- 218.1636
- Manufacturer:
- Scame
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scame | |
| Product Type | Industrial Power Connector | |
| Current | 16A | |
| Pole Format | 3P+PE | |
| Connector Gender | Male | |
| Voltage | 415V | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | No | |
| Cable CSA | 1, 2.5mm² | |
| Hazardous Area Certification | NO | |
| Colour | Red | |
| Phase Inverter | No | |
| Low Voltage | No | |
| Select all | ||
|---|---|---|
Brand Scame | ||
Product Type Industrial Power Connector | ||
Current 16A | ||
Pole Format 3P+PE | ||
Connector Gender Male | ||
Voltage 415V | ||
Mount Type Cable | ||
Orientation Straight | ||
Termination Type Screw | ||
Contact Gender Male | ||
IP Rating IP66, IP67 | ||
Standards/Approvals No | ||
Cable CSA 1, 2.5mm² | ||
Hazardous Area Certification NO | ||
Colour Red | ||
Phase Inverter No | ||
Low Voltage No | ||
Scame 16 Amp, 32 Amp and 125 Amp IP67 Glanded Cable Mount Plugs
From the trusted Scame brand, a range of industrial IP67 watertight cable mount plugs that are reliable and simple to assemble. The outer and inner contact carrier are constructed from a toughened engineering material designed to provide high thermal stability and mechanical strength. Nickel plated brass contact pins ensure excellent corrosion and abrasion resistance. Moulded seals in the front part of the power connector and a bayonet locking ring ensure the Scame IP67 glanded plugs are fully sealed when mated. A rugged cable gland at the rear of the watertight plug provide external cable clamping and additional support.
Stylishly designed, the Scame range of industrial BS4343 plugs perform extremely well in the most challenging environments. All models are highly reliable and excellent quality.
Environmental Protection – IP Rating
Scame IP67 industrial cable mount plugs are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection.
Colour Coding
CEE industrial connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors voltage rating.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Cable Capacity
The cable capacity for Scame cable mount industrial plugs, connectors and appliance connectors are
• 16 Amp = 1 mm² to 2.5 mm²
• 32 Amp = 2.5 mm² to 6 mm²
• 63 Amp = 6 mm² to 25 mm²
• 125 Amp = 16 mm² to 50 mm²
Features and Benefits
• IP67 ingress protection
• Made from a toughened engineering plastic
• High thermal stability
• High mechanical strength
• Halogen free
• Self-extinguishing
• Seals made from non-ageing EPDM elastomer or rubber
• Nickel plated brass contacts
• Excellent corrosion and abrasion resistance
Applications
Scame watertight BS4343 industrial power plugs are found in almost all areas of industrial applications. Some of the most common areas are
• Heavy industry: Found in blast furnaces, foundries and mills where exposure to metallic particles, dust oils and coolants.
• Construction sites: Used on outdoor construction sites where connections are exposed to damp, muddy conditions
• Sports complexes and entertainment arenas: Used in outdoor lighting and portable equipment exposed to adverse weather conditions.
• Agriculture: Outdoor pumps on tractors, farm machinery and mobile equipment exposed to all weathers.
• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding
Q&A
Q: Are the Scame IP67 industrial power plugs easy to connect?
A: Yes, electrical connection is made via screw terminals.
Q: Are there any accessories or mating connectors available?
Power plug 724-9145 mates with connector (socket) 724-9164
Power plug 724-9154 mates with connector (socket) 724-9189
Power plug 724-9186 mates with connector (socket) 724-9211
Power plug 724-9195 mates with connector (socket) 724-9215
Power plug 724-9198 mates with connector (socket) 724-9224
Power plug 724-9202 mates with connector (socket) 724-9221
Related links
- Scame IP66 16A, 415 V
- Scame IP67 Red Cable Mount 6P+PE Straight Industrial Power Connector 415 V
- Scame IP67 Red Cable Mount 3P+PE Straight Industrial Power Connector Adapter 415 V Phase
- Legrand IP67 Red Cable Mount 3P+PE Straight Industrial Power Connector 415 V
- Legrand IP67 Red Cable Mount 3P+N+PE Straight Industrial Power Connector 415 V
- Scame IP67 Red Cable Mount 3P+N+PE Straight Industrial Power Connector Adapter 415 V Phase
- Bals IP67 Red Cable Mount 3P+PE Straight Industrial Power Connector 415 V
- Amphenol Industrial 16A, 415 V
