Keysight Technologies DSOX3EMBD I²C & SPI Triggering & Decode Oscilloscope Module for Use with InfiniiVision 3000 X
- RS Stock No.:
- 725-0524
- Mfr. Part No.:
- DSOX3EMBD
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€982.00
(exc. VAT)
€1,207.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €982.00 |
*price indicative
- RS Stock No.:
- 725-0524
- Mfr. Part No.:
- DSOX3EMBD
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Module Type | I²C & SPI Triggering & Decode | |
| For Use With | InfiniiVision 3000 X | |
| Model Number p | DSOX3EMBD | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Module Type I²C & SPI Triggering & Decode | ||
For Use With InfiniiVision 3000 X | ||
Model Number p DSOX3EMBD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Keysight Technologies DSOX3COMP RS232/UART Triggering & Decode Oscilloscope Module for Use with InfiniiVision 3000 X
- Keysight Technologies InfiniiVision 3000 X Series, 100 MHz Oscilloscope
- Keysight Technologies Oscilloscope for Use with InfiniiVision 3000 X
- Keysight Technologies Oscilloscope Software for Use with InfiniiVision 3000 X-Series
- Keysight Technologies 3000 X-Series Oscilloscopes Memory Upgrade Memory Upgrade for Use with InfiniiVision 3000 X
- Keysight Technologies Interface Module for Use with InfiniiVision 3000 X
- Keysight Technologies Waveform Generator Waveform Generator for Use with InfiniiVision 3000 X
- Keysight Technologies InfiniiVision Series 1000/3000 X Oscilloscope Probe 75 MHz, BNC Connector
