Keysight Technologies DSOX3COMP RS232/UART Triggering & Decode Oscilloscope Module for Use with InfiniiVision 3000 X
- RS Stock No.:
- 725-0533
- Mfr. Part No.:
- DSOX3COMP
- Manufacturer:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-0533
- Mfr. Part No.:
- DSOX3COMP
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Module Type | RS232/UART Triggering & Decode | |
| For Use With | InfiniiVision 3000 X | |
| Model Number p | DSOX3COMP | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Module Type RS232/UART Triggering & Decode | ||
For Use With InfiniiVision 3000 X | ||
Model Number p DSOX3COMP | ||
RoHS Status: Exempt
Related links
- Keysight Technologies DSOX3EMBD I²C & SPI Triggering & Decode Oscilloscope Module for Use with InfiniiVision 3000 X
- Keysight Technologies InfiniiVision 3000 X Series, 100 MHz Oscilloscope
- Keysight Technologies Oscilloscope for Use with InfiniiVision 3000 X
- Keysight Technologies Oscilloscope Software for Use with InfiniiVision 3000 X-Series
- Keysight Technologies 3000 X-Series Oscilloscopes Memory Upgrade Memory Upgrade for Use with InfiniiVision 3000 X
- Keysight Technologies Interface Module for Use with InfiniiVision 3000 X
- Keysight Technologies Waveform Generator Waveform Generator for Use with InfiniiVision 3000 X
- Keysight Technologies InfiniiVision Series 1000/3000 X Oscilloscope Probe 75 MHz, BNC Connector
