52220007 | Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP) Cable Gland, PG13.5 Thread, IP64 | RS
Login / Register to access your benefits
Recently searched

    Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP) Cable Gland, PG13.5 Thread, IP64

    Bulk discount available

    Subtotal (1 bag of 5 units)**

    €116.78

    (exc. VAT)

    €143.64

    (inc. VAT)

    Add to Basket
    Select or type quantity
    26 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Bag(s)
    Per Bag
    Per unit**
    1 - 14€116.78€23.356
    15 - 49€110.98€22.196
    50 +€105.11€21.022

    **price indicative

    RS Stock No.:
    725-7590
    Mfr. Part No.:
    52220007
    Manufacturer:
    Lapp
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lapp

    Thread Size

    PG13.5

    Material

    Glass Fibre Reinforced Plastic (GRP)

    Colour

    Black

    Series

    SKINTOP

    IP Rating

    IP64

    Locknut Included

    No

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +80°C

    Number of Pieces

    5

    Standards Met

    CE

    Operating Temperature Range

    -20 → 80 °C

    Kit Includes

    Cable Gland

    Reference

    SKINTOP CUBE

    Related links