RS PRO Stainless Steel Silver Stainless Steel Handle 64.5 mm Height, 244 mm Length
- RS Stock No.:
- 726-4185
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€34.37
(exc. VAT)
€42.28
(inc. VAT)
Temporarily out of stock
- 87 unit(s) shipping from 06 May 2026
- Plus 28 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €34.37 |
| 5 - 9 | €32.65 |
| 10 - 29 | €30.96 |
| 30 + | €28.86 |
*price indicative
- RS Stock No.:
- 726-4185
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Handle | |
| Material | Stainless Steel | |
| Sub Type | Arch Shape | |
| Finish | Stainless Steel | |
| Length | 244mm | |
| Height | 64.5mm | |
| Fixing Centres | 225 mm | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Handle | ||
Material Stainless Steel | ||
Sub Type Arch Shape | ||
Finish Stainless Steel | ||
Length 244mm | ||
Height 64.5mm | ||
Fixing Centres 225 mm | ||
Colour Silver | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Door Handle - Stainless Steel Construction
Introducing the RS PRO stainless concealed fix pull handle, a sleek and durable solution for your door hardware needs. Crafted from high-quality stainless steel, this handle ensures longevity and resistance to corrosion, making it ideal for both residential and commercial applications.
Features and Benefits
Applications
Stainless Steel Pull Handle Grade 304
Bolt Fix Pull Handle
Concealed Fix Pull Handle see stock numbers 726-4185 and 726-4194
19mm Diameter
Suitable for Commercial Environments
8mm Fixing Bolts
37mm-57mm Door Thickness
45mm Clearance Between the Door and Inside of Pull Handles
Related links
- Briton Stainless Steel Silver Stainless Steel Handle, 135 mm Length
- Briton Stainless Steel Silver Stainless Steel Handle 19 mm Width, 135 mm Length
- RS PRO Matt Silver Stainless Steel Handle 60 mm Height 220 mm Length
- RS PRO Matt Silver Stainless Steel Handle 75 mm Height 325 mm Length
- Briton Silver Silver Stainless Steel Handle
- RS PRO Silver Stainless Steel Handle, 300 mm Length
- RS PRO Silver Stainless Steel Handle, 225 mm Length
- Pinet Chrome Stainless Steel Handle 40 mm Height 108 mm Length
