RS PRO Silver Stainless Steel Handle, 300 mm Length
- RS Stock No.:
- 726-4194
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€36.50
(exc. VAT)
€44.90
(inc. VAT)
Temporarily out of stock
- 31 unit(s) shipping from 19 May 2026
- Plus 21 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.50 |
| 5 - 9 | €34.68 |
| 10 - 29 | €32.86 |
| 30 + | €30.66 |
*price indicative
- RS Stock No.:
- 726-4194
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Handle | |
| Sub Type | Arch Shape | |
| Length | 300mm | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Product Type Handle | ||
Sub Type Arch Shape | ||
Length 300mm | ||
Colour Silver | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Stainless Steel Pull Handle Grade 304
Bolt Fix Pull Handle
Concealed Fix Pull Handle see stock numbers 726-4185 and 726-4194
19mm Diameter
Suitable for Commercial Environments
8mm Fixing Bolts
37mm-57mm Door Thickness
45mm Clearance Between the Door and Inside of Pull Handles
Related links
- RS PRO Silver Stainless Steel Handle, 300 mm Length
- RS PRO Silver Stainless Steel Handle, 225 mm Length
- RS PRO Stainless Steel Silver Stainless Steel Handle 64.5 mm Height, 244 mm Length
- RS PRO Matt Silver Stainless Steel Handle 75 mm Height 325 mm Length
- RS PRO Matt Silver Stainless Steel Handle 60 mm Height 220 mm Length
- Briton Stainless Steel Silver Stainless Steel Handle, 135 mm Length
- Briton Stainless Steel Silver Stainless Steel Handle 19 mm Width, 135 mm Length
- Briton Silver Silver Stainless Steel Handle
