RS PRO Satin Silver Aluminium Handle, 225 mm Length
- RS Stock No.:
- 726-4201
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€24.65
(exc. VAT)
€30.32
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 20 April 2026
- Plus 16 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.65 |
| 5 - 9 | €23.41 |
| 10 - 29 | €22.19 |
| 30 + | €20.67 |
*price indicative
- RS Stock No.:
- 726-4201
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Handle | |
| Material | Aluminium | |
| Sub Type | Arch Shape | |
| Finish | Satin | |
| Length | 225mm | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Handle | ||
Material Aluminium | ||
Sub Type Arch Shape | ||
Finish Satin | ||
Length 225mm | ||
Colour Silver | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Aluminium Pull Handles
Bolt Fix Pull Handle, for concealed handles see stock numbers 726-4201 and 726-4204
19mm Diameter
Suitable for Commercial Environments
8mm Fixing Bolts
37mm-57mm Door Thickness
45mm Clearance Between the Door and Inside of Pull Handles
Related links
- RS PRO Satin Silver Aluminium Handle, 225 mm Length
- RS PRO Satin Silver Aluminium Handle, 240 mm Length
- RS PRO Satin Silver Aluminium Handle, 300 mm Length
- RS PRO Silver Stainless Steel Handle, 225 mm Length
- RS PRO Satin Aluminium Handle, 19 mm Length
- RS PRO Satin Aluminium Handle 66 mm Height, 171 mm Length
- RS PRO Matt Silver Aluminium Handle 40 mm Height 148 mm Length
- RS PRO Matt Silver Aluminium Handle 32 mm Height 110.5 mm Length
