TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 726-8966
- Mfr. Part No.:
- 1-962916-2
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)*
€14.80
(exc. VAT)
€18.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | €0.592 | €14.80 |
| 625 - 1850 | €0.538 | €13.45 |
| 1875 - 4975 | €0.43 | €10.75 |
| 5000 - 9975 | €0.399 | €9.98 |
| 10000 + | €0.386 | €9.65 |
*price indicative
- RS Stock No.:
- 726-8966
- Mfr. Part No.:
- 1-962916-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | AMP MCP 2.8 Connector Housing | |
| Current | 30A | |
| Series | AMP MCP 2.8 | |
| Minimum Wire Size mm² | 1mm² | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Bronze | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Length | 7.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With AMP MCP 2.8 Connector Housing | ||
Current 30A | ||
Series AMP MCP 2.8 | ||
Minimum Wire Size mm² 1mm² | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Bronze | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Length 7.8mm | ||
TE Connectivity HDSCS MCP 2.8 Tab Contacts with Single Wire Sealing System (SWS)
MCP 2.8 tab timer contacts with single wire sealing system (SWS) steel TOP spring and 2.79 x 0.81mm mating Interface area. These MCP 2.8 tab timer contacts mate with the MCP 2.8 contact system but can also be used in the heavy duty sealed connector series (HDSCS) and Junior Power Timer (JPT) connector system.
For suitable wire seal for 726-8957 see stock number 395-7599, for 726-8966 see stock number 395-7583. For cavity plug see stock number 680-6905.
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
Related links
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal
- TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 1.5K Series Male Crimp Terminal 20 AWG Max
