- RS Stock No.:
- 730-0745
- Mfr. Part No.:
- T0052920499
- Manufacturer:
- Weller
11 In stock for delivery within 2 working days
Added
Price Each
€287.00
(exc. VAT)
€353.01
(inc. VAT)
Units | Per unit |
1 + | €287.00 |
- RS Stock No.:
- 730-0745
- Mfr. Part No.:
- T0052920499
- Manufacturer:
- Weller
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire 756-8884?
Weller Series RT Soldering Iron Kit, Electric, RT Tip Series - T0052920499
This soldering iron kit by Weller is a high-quality electric soldering iron with RT tip, specifically designed for WX series stations. The fine slim soldering iron is ideal for microscope work, offering high performance through integrated active soldering tip technology.
Features & Benefits
• Active tip heating technology ensures quick and efficient heating
• Fine slim design makes it ideal for intricate work
• Integrated active soldering tip for high performance
• Temperature range from 100°C to 450°C for versatile applications
• Fine slim design makes it ideal for intricate work
• Integrated active soldering tip for high performance
• Temperature range from 100°C to 450°C for versatile applications
Applications
• Ideal for use with WX series stations
• Can be used for microscope work
• Suitable for precision soldering tasks
• Can be used for microscope work
• Suitable for precision soldering tasks
Can it be used with other soldering stations?
Yes, the Weller soldering iron kit is designed to be compatible with WX series stations.
Will it heat up quickly?
The soldering iron features Active Tip Heating Technology for rapid heating, ensuring efficient performance.
Is it suitable for delicate soldering tasks?
Yes, the fine slim design and integrated active soldering tip make it reliable for intricate soldering work.
Kits - Weller
Specifications
Attribute | Value |
---|---|
Model Number | WXMP |
Power Type | Electric |
Type | Soldering Iron Kit |
Tip Series | RT |
For Use With | WX1, WX2, WX1010, WX2020 Stations |