HopeRF RFM31B-868-D Module 868MHz, 1.8 → 3.6V

Image representative of range

Subtotal (1 unit)*

€5.00

(exc. VAT)

€6.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€5.00

*price indicative

RS Stock No.:
731-2735
Mfr. Part No.:
RFM31B-868-D
Manufacturer:
HopeRF
Find similar products by selecting one or more attributes.
Select all

Brand

HopeRF

Component Type

Module

Supported Frequency Bands

868MHz

Modulation Technique

FSK, GFSK, OOK

Maximum RF Data Rate

256kbit/s

Receiver Sensitivity

-121dBm

Supported Bus Interfaces

SPI

Supply Voltage

1.8 → 3.6V

Dimensions

14 x 15.5 x 5.9mm

Height

5.9mm

Length

15.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

14mm

Related links