TE Connectivity, Timer Automotive Connector Male Black Through Hole 70 Way Solder Termination 1-963484-1

Bulk discount available

Subtotal (1 unit)*

€27.44

(exc. VAT)

€33.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€27.44
5 - 9€24.70
10 - 24€23.59
25 +€22.78

*price indicative

Packaging Options:
RS Stock No.:
731-2975
Mfr. Part No.:
1-963484-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Termination Type

Solder

Number of Contacts

70

Gender

Male

Number of Rows

3

Mount Type

Through Hole

Series

Timer

Cord Included

No

Colour

Black

Minimum Operating Temperature

0°C

Maximum Operating Temperature

105°C

Width

112.7mm

Depth

37.1mm

Standards/Approvals

RoHS

Height

32.5mm

Housing Material

Polybutylene Terephthalate Fibreglass

Contact Plating

Tin

Contact Material

Phosphor Bronze

TE Connectivity Junior Power Timer/Micro Timer II Header Connectors


Junior Power Timer/Micro Timer II plug style header connectors pre-loaded with tab contacts. These Junior Power Timer/Micro Timer II plug style headers have a 5mm centerline and are MADE from black PBT-GF

TE Connectivity Junior Power Timer Automotive Connectors


Related links