JAE, MX44 Female Connector Housing, 3.5 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 731-9051
- Mfr. Part No.:
- MX44002SF1
- Manufacturer:
- JAE
Bulk discount available
Subtotal (1 pack of 5 units)*
€7.27
(exc. VAT)
€8.94
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 04 May 2026
- Plus 15 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | €1.454 | €7.27 |
| 100 - 370 | €1.252 | €6.26 |
| 375 + | €1.216 | €6.08 |
*price indicative
- RS Stock No.:
- 731-9051
- Mfr. Part No.:
- MX44002SF1
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 2 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 3.5mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Automotive Connector | |
| Orientation | Straight | |
| Series | MX44 | |
| Width | 9.7mm | |
| Standards/Approvals | No | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 2 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Automotive Connector | ||
Orientation Straight | ||
Series MX44 | ||
Width 9.7mm | ||
Standards/Approvals No | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Length 26mm | ||
JAE MX44 Series Socket Housings
These JAE MX44 Socket housings allow individual sealing of each contact wire which is complementary to the mating header pin sealing.
JAE MX44 Series Automotive Connectors
The JAE MX44 series of connectors are compact and waterproof making them suitable for automotive applications.,The compact design of the MX44 has been achieved by using a structure that reduces the volume of the rubber seals by compression. The MX44 rubber seals improve vibration absorption thus giving improved vibration resistance between the contacts and housing. Each contact in the MX44 connector is individually waterproof, thus making them suitable for use in harsh environments as found in engine areas.
The MX44 connector series has a 3.5 mm side pitch in a single row configuration.
Note
For MX44 Contacts see stock number 731-9086 typical.
For MX44 Wire Seals see stock number 731-9045 typical.
For MX44 Retainers see stock number 731-9055 typical.
For mating MX44 Headers see stock number 731-9058 typical.
For MX44 Wire Seals see stock number 731-9045 typical.
For MX44 Retainers see stock number 731-9055 typical.
For mating MX44 Headers see stock number 731-9058 typical.
Related links
- JAE 3.5 mm Pitch 1 Row Straight
- TE Connectivity 3.5 mm Pitch 1 Row Straight
- Molex 3.5 mm Pitch 1 Row Straight
- TE Connectivity 3.5 mm Pitch 1 Row Straight, Straight
- Molex 3.5 mm Pitch 1 Row Straight
- TE Connectivity 3.5 mm Pitch 1 Row Straight
- TE Connectivity 3.5 mm Pitch 1 Row Straight
- TE Connectivity 3.5 mm Pitch 1 Row Straight
