Weidmüller BL Series PCB Terminal Block, 5.08mm Pitch, Cable Mount, Screw Down Termination

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

€1.396

(exc. VAT)

€1.717

(inc. VAT)

RS Stock No.:
733-0777
Mfr. Part No.:
1716470000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

14A

Colour

Black

Voltage Rating

400 V

Series

BL

Material

Nylon

Related links