- RS Stock No.:
- 733-4836
- Mfr. Part No.:
- 2TLA020071R8000
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 733-4836
- Mfr. Part No.:
- 2TLA020071R8000
- Manufacturer:
- ABB
Legislation and Compliance
Product Details
Pluto Gateways For Network Connection
The gateways are devices for transfer of data in both directions between the Pluto bus and other fieldbuses. They are made in these versions; GATE-P1 for Profibus-DP (733-4836), GATE-D1 for DeviceNet (733-4849), GATE-C1 for CANopen (733-4830), GATE-E1 for Ethernet using Modbus TCP, EtherNet/IP (EIP) or PROFINET (733-4842). A second usage for GATE-D1 and GATE-C1 is as a CAN-bridge (repeater) which transfers CAN telegrams between two CAN-buses. This can be useful when long cables are needed. With CANbridge the usage is not limited to any special protocol such as the Pluto CAN bus system, but it can be used for most CAN bus systems.
All gateways from ABB are mounted on a 35 mm DIN rail
24 Vdc operating voltage
The CAN bus and PROFIBUS are galvanic isolated from each other and from the 24 Vdc supply
The bus connectors have terminals for connection of a cable shield
24 Vdc operating voltage
The CAN bus and PROFIBUS are galvanic isolated from each other and from the 24 Vdc supply
The bus connectors have terminals for connection of a cable shield
Specifications
Attribute | Value |
---|---|
Range | Pluto |
Series | GATE-P2 |
For Use With | PROFIBUS-DP |
Supply Voltage | 24 V dc |
Dimensions | 101 x 22.5 x 119 mm |
- RS Stock No.:
- 733-4836
- Mfr. Part No.:
- 2TLA020071R8000
- Manufacturer:
- ABB