RS PRO Brass Threaded Threaded Ball 40 bar, Ball Valve
- RS Stock No.:
- 733-5160
- Distrelec Article No.:
- 304-25-827
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€32.92
(exc. VAT)
€40.49
(inc. VAT)
- 111 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 04 May 2026
- Plus 40 unit(s) shipping from 24 July 2026
Units | Per unit |
|---|---|
| 1 - 4 | €32.92 |
| 5 - 9 | €31.93 |
| 10 + | €30.91 |
*price indicative
- RS Stock No.:
- 733-5160
- Distrelec Article No.:
- 304-25-827
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | 1 in | |
| Outlet Port Size | 1 in | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 170°C | |
| Handle Material | Polyvinyl Chloride Coated Steel | |
| Standards/Approvals | DIN-DVGW (Germany) - MOP 5 B 0, BSI Group (United Kingdom), SVGW (Switzerland), DIN 3357, Factory Mutual (United States), RoHS (EU), GOST-R (Russia), EAC - Declaration of conformity (Russia,Kazakhstan,Belarus), ARGB-KVBG (Belgium) - MOP 5 bar for outside building gas installation, 1, The Australian Gas Association (Australia), EN 10226-1, PED directive 2014/68/UE module B+D by ICIM (0425) | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size 1 in | ||
Outlet Port Size 1 in | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 170°C | ||
Handle Material Polyvinyl Chloride Coated Steel | ||
Standards/Approvals DIN-DVGW (Germany) - MOP 5 B 0, BSI Group (United Kingdom), SVGW (Switzerland), DIN 3357, Factory Mutual (United States), RoHS (EU), GOST-R (Russia), EAC - Declaration of conformity (Russia,Kazakhstan,Belarus), ARGB-KVBG (Belgium) - MOP 5 bar for outside building gas installation, 1, The Australian Gas Association (Australia), EN 10226-1, PED directive 2014/68/UE module B+D by ICIM (0425) | ||
Maximum Operating Pressure 40 bar | ||
- COO (Country of Origin):
- IT
RS PRO S.84 EN331 Gas and Drinking Water Brass Ball Valve
Features and Benefits:
Typical Applications
FAQs
Note
Approvals
SVGW (Switzerland)
BSI (UK)
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R , Hygenic and Rostekhnadzor (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
Warning
Related links
- RS PRO Brass Threaded Threaded Ball 40 bar, Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball 40 bar, Manual Ball Valve
- RS PRO Brass Threaded Threaded 2-Way 40 bar, Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Brass Threaded Threaded Full Port 40 bar, Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- Sferaco Brass Threaded Threaded Full Bore Ball Valve Ball Valve
