RS PRO Brass Threaded Threaded Ball 40 bar, Ball Valve
- RS Stock No.:
- 733-5173
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€66.63
(exc. VAT)
€81.95
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | €66.63 |
| 5 - 9 | €64.61 |
| 10 + | €62.48 |
*price indicative
- RS Stock No.:
- 733-5173
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Valve Type | Ball | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1-1/2 in | |
| Outlet Port Size | 1-1/2 in | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 170°C | |
| Handle Material | Polyvinyl Chloride Coated Steel | |
| Standards/Approvals | SVGW (Switzerland), RoHS (EU), The Australian Gas Association (Australia), GOST-R (Russia), Factory Mutual (United States), PED Directive Assessment according to Pressure Equipment Directive 2014/68/UE module B+D by ICIM (0425), DIN-DVGW (Germany) - MOP 5 B 0,1,EAC - Declaration ofity (Russia,Kazakhstan,Belarus), ARGB-KVBG (Belgium) - MOP 5 bar for outside building gas installation, BSI Group (United Kingdom) | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Valve Type Ball | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1-1/2 in | ||
Outlet Port Size 1-1/2 in | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 170°C | ||
Handle Material Polyvinyl Chloride Coated Steel | ||
Standards/Approvals SVGW (Switzerland), RoHS (EU), The Australian Gas Association (Australia), GOST-R (Russia), Factory Mutual (United States), PED Directive Assessment according to Pressure Equipment Directive 2014/68/UE module B+D by ICIM (0425), DIN-DVGW (Germany) - MOP 5 B 0,1,EAC - Declaration ofity (Russia,Kazakhstan,Belarus), ARGB-KVBG (Belgium) - MOP 5 bar for outside building gas installation, BSI Group (United Kingdom) | ||
Maximum Operating Pressure 40 bar | ||
- COO (Country of Origin):
- IT
RS PRO Brass High-Pressure Ball Valve 1-1/2 in BSPP 2 Way
Features and Benefits
Related links
- RS PRO Brass Threaded Threaded Ball 40 bar, Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball 40 bar, Manual Ball Valve
- RS PRO Brass Threaded Threaded 2-Way 40 bar, Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Brass Threaded Threaded Full Port 40 bar, Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- Sferaco Brass Threaded Threaded Full Bore Ball Valve Ball Valve
