- RS Stock No.:
- 733-5255
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€87.91
(exc. VAT)
€108.13
(inc. VAT)
Units | Per unit |
1 - 4 | €87.91 |
5 - 9 | €85.26 |
10 + | €82.45 |
- RS Stock No.:
- 733-5255
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Brass High-Pressure Ball Valve 2 in BSPP 2 Way
Need a valve that's suitable for high-temperature and high-pressure applications? Turn to this brass ball valve from RS PRO. It has a maximum operating temperature of +170°C, so it's suitable for high-temperature hot water services. The brass stem is blowout-proof in high-pressure applications and is nickel-plated for resistance to corrosion.
The valve is easy to operate. Simply give the lever handle a quarter turn to open and close the valve. The handle has a polyvinyl chloride (PVC) coating, so it gives you a firm grip and is safe to touch in high temperatures.
You can install the valve in either direction, so you can mount it to suit your needs. This type of valve is commonly used in applications such as water treatment, gas and liquid flow control systems and heating.
The valve is easy to operate. Simply give the lever handle a quarter turn to open and close the valve. The handle has a polyvinyl chloride (PVC) coating, so it gives you a firm grip and is safe to touch in high temperatures.
You can install the valve in either direction, so you can mount it to suit your needs. This type of valve is commonly used in applications such as water treatment, gas and liquid flow control systems and heating.
Features and Benefits
- Threaded attachment type
- Brass ball material
- Brass body material
- Connection size of 50 mm or 2 in
- Red handle colour
- PVC (polyvinyl chloride) coated steel handle material
- Lever handle type
- Maximum working pressure of 32 bar
- Safe for use with air, oil, steam and water
- Threaded connection of 2 in BSPP (British Standard Parallel Pipe)
- Two-way
Specifications
Attribute | Value |
---|---|
Type | Full Bore, 2 Way |
Ball Material | Chrome Plated Brass |
Attachment Type | Threaded |
Thread Standard | BSPP |
Thread Size | 2in |
Body Material | Brass |
Pipe Diameter | 50mm |
Safe for Use With | Air, Oil, Steam, Water |
Handle Type | Lever |
Handle Material | PVC Coated Steel |
Maximum Working Pressure psi | 580psi |
Handle Colour | Red |
Maximum Working Pressure bar | 40bar |
Operating Pressure | 40 → 30bar |