- RS Stock No.:
- 733-5280
- Manufacturer:
- RS PRO
111 In stock for delivery within 2 working days
Added
Price Each
€13.05
(exc. VAT)
€16.05
(inc. VAT)
Units | Per unit |
1 - 4 | €13.05 |
5 - 9 | €12.64 |
10 + | €12.27 |
- RS Stock No.:
- 733-5280
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Brass High-Pressure Ball Valve 1/2 in BSPP 2 Way
Use this brass high-pressure ball valve from RS PRO to switch your system on and off. As it can withstand temperatures of up to +170°C without blowing out or becoming unstable, this valve is often used in heating systems.
The stem is made from nickel-plated brass for corrosion and rust resistance, so it's a good choice for use in high-moisture settings. To prevent contamination and surface defects, the seal lubricant is silicone-free.
The valve's aluminium handle is durable and resistant to abrasion. You'll find this type of valve used in a range of industrial applications to control gas flow.
The stem is made from nickel-plated brass for corrosion and rust resistance, so it's a good choice for use in high-moisture settings. To prevent contamination and surface defects, the seal lubricant is silicone-free.
The valve's aluminium handle is durable and resistant to abrasion. You'll find this type of valve used in a range of industrial applications to control gas flow.
Features and Benefits
- Threaded attachment type
- Brass ball material
- Brass body material
- Connection size of 15 mm or 1/2 in
- Yellow handle colour
- Aluminium handle material
- Maximum working pressure of 20 bar
- Safe for use with gas
- Threaded connection of 1/2 in BSPP (British Standard Parallel Pipe)
- Two-way
Specifications
Attribute | Value |
---|---|
Type | 2 Way |
Ball Material | Chrome Plated Brass |
Attachment Type | Threaded |
Thread Standard | BSPP |
Thread Size | 1/2in |
Body Material | Brass |
Pipe Diameter | 15mm |
Safe for Use With | Gas |
Handle Material | Aluminium |
Maximum Working Pressure psi | 580psi |
Operating Pressure | 40 → 30bar |
Handle Colour | Yellow |
Maximum Working Pressure bar | 40bar |