Keysight Technologies N Series N2795A Oscilloscope Probe, Voltage Type, 1 GHz, 10:1, Nose Clip Adapter, Probe Tip
- RS Stock No.:
- 733-6139
- Distrelec Article No.:
- 304-16-872
- Mfr. Part No.:
- N2795A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,761.00
(exc. VAT)
€2,166.03
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,761.00 |
*price indicative
- RS Stock No.:
- 733-6139
- Distrelec Article No.:
- 304-16-872
- Mfr. Part No.:
- N2795A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Voltage | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 10:1 | |
| Bandwidth | 1GHz | |
| Maximum Common Mode Input Voltage | 20V | |
| Connector Type | Nose Clip Adapter, Probe Tip | |
| Model Number | N2795A | |
| Series | N | |
| Rise Time | 350ps | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Voltage | ||
Product Type Oscilloscope Probe | ||
Attenuation 10:1 | ||
Bandwidth 1GHz | ||
Maximum Common Mode Input Voltage 20V | ||
Connector Type Nose Clip Adapter, Probe Tip | ||
Model Number N2795A | ||
Series N | ||
Rise Time 350ps | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope Probe
The Keysight Technologies N2890A active oscilloscope probe provides up to 1GHz bandwidth and features 1MΩ input resistance and extremely low input capacitance (1pF) provide ultra-low loading of the DUT. This accompanied with superior signal fidelity makes this probe useful for most of todays digital logic voltages. This probe is equipped with a white LED headlight to illuminate the circuit under test. It is powered directly by the InfiniiVision and Infiniium Autoprobe interface, eliminating the need for an additional power supply.
Features and Benefits
Bandwidth is DC to 1GHz (–3dB)
Attenuation ratio is 10:1
High resistance (1MΩ) and low capacitance (1 pF) input for low loading
Input dynamic ranges between -8V and 8V
Non-destructive Max input voltage ranges -20V and 20V
Offset (typical) is <±1mV
Includes various probe tip accessories
Ambient operating temperature ranges between 0°C and 50 °C
Flatness (typical) is 0.4dB (100kHz to 100MHz), 0.6dB (100MHz to 500MHz), 0.8dB (500kHz to 1GHz), 1.3dB (1GHz to 2GHz)
Note
Manufacturers Warranty
Related links
- Keysight Technologies N Series N2796A Oscilloscope Probe 2 GHz Nose Clip Adapter Probe
- Tektronix P6243 Oscilloscope Probe 1 GHz BNC Connector
- Pico Technology TA112 Oscilloscope Probe 1 GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1 GHz BNC Connector
- Tektronix 4000 Voltage Type 10:1 Ground Spring
- Pico Technology TA222 Oscilloscope Probe 1.5 GHz BNC, SMA Adapter Connector
- Rohde & Schwarz RT-ZZ80 Oscilloscope Probe 8 GHz SMA Adapter, BNC Connector
- Keysight Technologies N2870A Series N2876A Oscilloscope Probe 1.5 GHz BNC Connector
