MEAN WELL LED Driver, 18V, 9 V Output, 12.6 W Output, 700mA

Bulk discount available

Subtotal (1 unit)*

€10.81

(exc. VAT)

€13.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€10.81
5 - 9€10.25
10 - 24€9.81
25 +€9.35

*price indicative

RS Stock No.:
738-1570
Distrelec Article No.:
110-81-180
Mfr. Part No.:
APC-12-700
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

18, 9V

Maximum Output Power

12.6W

Input Voltage

264, 90, 127, 370V ac

Mount Type

Screw

Sub Type

LED Driver

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP30

Operating Modes

Constant Current

Driver Current

700mA

Number of Outputs

5

Series

APC-12

Standards/Approvals

UL, CE, LPS, SELV

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

12.6W

Mean Well 12W and 16W Constant Current LED Driver / Power Supply - APC-12 and 16 Series


APC series 12W and 16W constant current LED driver / power supply with universal AC input. These low cost, highly reliable LED drivers / power supplies have a fully isolated plastic case and suitable uses include LED lighting and moving sign applications.

Full range universal AC input

Small, compact, fully isolated plastic case

Free air convection cooling

100% full load burn-in test

Short circuit, overload and over voltage protection

Pass LPS

EMC compliance to EN55022 (CISPR22) Class B, EN55015, EN61547

Harmonic current compliance to EN61000-3-2 Class A, EN61000-3-3

Mean Well LED Drivers / Power Supplies


Note

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 45°C operating temperature - stock number 738-1561 and 738-1570
Derate output above 40°C operating temperature - stock number 738-1583 and 738-1592

Standards

Design refer to TUV EN60950-1, EN61347-2-13, UL8750

Related links