Weller Soldering Iron Kit, for use with WX1, WX2 Stations
- RS Stock No.:
- 738-8622
- Mfr. Part No.:
- T0052921299N
- Manufacturer:
- Weller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-8622
- Mfr. Part No.:
- T0052921299N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | WXP 65 | |
| Tip Series | XNT | |
| For Use With | WX1, WX2 Stations | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number WXP 65 | ||
Tip Series XNT | ||
For Use With WX1, WX2 Stations | ||
Weller WXP 65 Soldering Iron Kit
This kit is suitable for use with WX1 and WX2 soldering stations and contains a WXP 65 soldering iron, with a unique pyramid-shape heater, and a WDH 10 safety stand.
Features & Benefits:
- WXP 65 soldering iron for small and medium components with average energy demand, 24V input, 65W output.
- Suitable for fine soldering jobs with WX stations.
- Temperature range: 100°C – 450°C.
- Heat-up time approx. 7 seconds.
- ESD-safe – electrostatic discharge is the transfer of an electric charge that occurs when two objects with different electric potentials due to charging or static induction come into contact. This can lead to product defects and/or equipment failures. This product is protected from electrostatic discharge.
- Power Response heating technology with improved sensor position and fast reaction time.
- LED signal function on iron handle provides visual process control.
- Unique pyramid shape heater enables fast heat up and thermal recovery.
- Easy tip change without the need for tools.
Typical Applications:
Soldering iron kits typically contain a soldering iron and a range of different accessories depending on the kit, supplier, or price range. The contents can vary from a few smaller accessories to a complete solution kit. Soldering irons arent typically used for large-scale production or industrial applications, and are more commonly found in:
- Electronics assembly.
- Small repairs and maintenance.
- Installation.
FAQs:
What does this kit contain?
This kit contains a WXP65 soldering iron and a WDH10 safety stand.
Does this kit include solder wire?
No, this kit does not come with solder wire, so why not try RS PRO brand solder 756-8884?
This kit contains a WXP65 soldering iron and a WDH10 safety stand.
Does this kit include solder wire?
No, this kit does not come with solder wire, so why not try RS PRO brand solder 756-8884?
Related links
- Weller Electric Soldering Iron Kit 80 W, for use with WS81/WD/WT/WR Stations
- Weller Gas Soldering Iron, for use with WE1 Soldering Iron Stations
- Weller Electric Micro Soldering Iron Set 40 W, for use with WT1M/WT2M/WR3M Stations
- Weller Soldering Iron Kit, for use with WP65 Soldering Station
- Weller Electric Soldering Iron Kit 200 W, for use with WXA/WXR3/WXAir Stations
- Weller Electric Soldering Iron Kit 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
- Weller Gas Soldering Iron Kit
- Weller Electric Soldering Iron Kit
