Teledyne LeCroy ZD Series ZD1000 Oscilloscope Probe, Differential Type, 1.2 GHz, 1:1, Right Angle Connector, Swivel Tip
- RS Stock No.:
- 738-9366
- Distrelec Article No.:
- 176-25-941
- Mfr. Part No.:
- ZD1000
- Manufacturer:
- Teledyne LeCroy
Image representative of range
Subtotal (1 unit)*
€7,595.20
(exc. VAT)
€9,342.10
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,595.20 |
*price indicative
- RS Stock No.:
- 738-9366
- Distrelec Article No.:
- 176-25-941
- Mfr. Part No.:
- ZD1000
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Differential | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 1:1 | |
| Bandwidth | 1.2GHz | |
| Maximum Common Mode Input Voltage | 10V | |
| Connector Type | Right Angle Connector, Swivel Tip Adapter, Lead Adapter | |
| Model Number | ZD1000 | |
| Series | ZD | |
| Rise Time | 375ps | |
| Standards/Approvals | EN 61010-031:2002, EN 61326-2-1:2006, CE, EN 61326-1:2006 | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Differential | ||
Product Type Oscilloscope Probe | ||
Attenuation 1:1 | ||
Bandwidth 1.2GHz | ||
Maximum Common Mode Input Voltage 10V | ||
Connector Type Right Angle Connector, Swivel Tip Adapter, Lead Adapter | ||
Model Number ZD1000 | ||
Series ZD | ||
Rise Time 375ps | ||
Standards/Approvals EN 61010-031:2002, EN 61326-2-1:2006, CE, EN 61326-1:2006 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Supplied With:
Teledyne LeCroy ZD Series Active Differential Probes
Differential active probes are like two probes in one. Instead of measuring a test point in relation to a ground point (like single-ended active probes) differential probes measure the difference in voltage of a test point in relation to another test point. Featuring high bandwidth, excellent common-mode rejection ratio (CMRR) and low noise, the LeCroy ZD Series differential probes are ideal for applications such as automotive development and failure analysis, together with wireless and data communication design. With its ProBus interface, the ZD Series probe becomes an integral part of the oscilloscope.
Probe gain and offset controls are transparent to the user, making it easier to probe the circuit without concern for which gain setting to choose. When used with a LeCroy digital oscilloscope, no external power supply is required. Teledyne LeCroy also offers PK111 ( 7898337 ) which is a replacement accessory kit for ZD500, ZD1000 & ZD1500.
CMRR (typical) 80dB @ 60 Hz (ZD200), 60dB @ 50/60 Hz (ZD500, ZD1000, ZD1500)
Applications:
Related links
- Teledyne LeCroy ZD Series ZD1500 Oscilloscope Probe 1.7 GHz ProBus Connector
- Teledyne LeCroy ZD Series ZD500 Oscilloscope Probe 650 MHz ProBus Connector
- Teledyne LeCroy ZD Series ZD200 Oscilloscope Probe Differential Type 1:1
- Rohde & Schwarz RT‑ZD Series RT-ZD Oscilloscope Probe 1 GHz 1:100, BNC Connector
- Rohde & Schwarz RT‑ZD Series RT-ZD Oscilloscope Probe 3 GHz BNC Connector
- Rohde & Schwarz RT‑ZD Series RT-ZD Oscilloscope Probe 1.5 GHz BNC Connector
- Teledyne LeCroy DL10-HCM Oscilloscope Probe 1 GHz 70x ProBus, Lead Connector
- Tektronix P6248 Oscilloscope Probe 1.5 GHz BNC Connector
