TE Connectivity, AMPLIMITE .050 III Female 68 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, Crimp, Quick
- RS Stock No.:
- 739-0776
- Mfr. Part No.:
- 5749210-7
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 739-0776
- Mfr. Part No.:
- 5749210-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Number of Contacts | 68 | |
| Body Orientation | Right Angle | |
| Mounting Type | Cable Mount | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Thermoplastic | |
| Pitch | 1.27mm | |
| Current Rating | 1A | |
| Voltage Rating | 30 V ac | |
| Latch Type | Quick Latch | |
| Termination Method | Crimp | |
| Series | AMPLIMITE .050 III | |
| Length | 51.54mm | |
| Maximum Operating Temperature | +105°C | |
| Width | 15.04mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Number of Contacts 68 | ||
Body Orientation Right Angle | ||
Mounting Type Cable Mount | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Housing Material Thermoplastic | ||
Pitch 1.27mm | ||
Current Rating 1A | ||
Voltage Rating 30 V ac | ||
Latch Type Quick Latch | ||
Termination Method Crimp | ||
Series AMPLIMITE .050 III | ||
Length 51.54mm | ||
Maximum Operating Temperature +105°C | ||
Width 15.04mm | ||
Minimum Operating Temperature -55°C | ||
