TE Connectivity Z-PACK HM Series Right Angle Through Hole Mount PCB Socket, 110-Contact, 5-Row, 2mm Pitch, Solder
- RS Stock No.:
- 739-0981
- Mfr. Part No.:
- 5100623-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 739-0981
- Mfr. Part No.:
- 5100623-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 110 | |
| Number of Rows | 5 | |
| Pitch | 2mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 1.5A | |
| Voltage Rating | 500 V ac | |
| Series | Z-PACK HM | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 110 | ||
Number of Rows 5 | ||
Pitch 2mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 1.5A | ||
Voltage Rating 500 V ac | ||
Series Z-PACK HM | ||
Contact Material Phosphor Bronze | ||
Related links
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Receptacle 2 mm Pitch Shrouded
- TE Connectivity Male 8 Column 40 Way, 2336514
- TE Connectivity Female 5 Row, 125 Way
- TE Connectivity Male 25 Column 125
- TE Connectivity Female 19 Column 95
- TE Connectivity Female 25 Column 125
- TE Connectivity Z-PACK HM Series Straight Through Hole PCB Socket 1 Row, 1.5 mm Pitch Solder
- TE Connectivity Z-PACK HM Series Straight Through Hole PCB Socket 2.54 mm Pitch Solder
