Knightsbridge LED2500 Power Supply LED Cable for LED Strip Light, 2.5m
- RS Stock No.:
- 739-3520
- Mfr. Part No.:
- LED2500
- Manufacturer:
- Knightsbridge
Image representative of range
Subtotal (1 unit)*
€2.85
(exc. VAT)
€3.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2.85 |
*price indicative
- RS Stock No.:
- 739-3520
- Mfr. Part No.:
- LED2500
- Manufacturer:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Function | Power Supply | |
| For Use With | LED Strip Light | |
| Length | 2.5m | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Function Power Supply | ||
For Use With LED Strip Light | ||
Length 2.5m | ||
Related links
- Knightsbridge LED100 Power Supply LED Cable for LED Strip Light, 100 mm
- Knightsbridge LED1000 Power Supply LED Cable for LED Strip Light, 1 m
- Knightsbridge LED250 Power Supply LED Cable for LED Strip Light, 250 mm
- PowerLED PS1 Power Supply LED Cable for LED Light Bars, 500 mm
- Schneider Electric NSYLAM3MDC Power Supply LED Cable for LED Lamps, 3 m
- Schneider Electric NSYLAM3MDCUL Power Supply LED Cable for LED Lamps, 3 m
- JKL Components ZCH-1830PLUG-1 Power Supply LED Cable for LED Ribbons and Wireless Controller ZCTR-08, 1.867 m
- JKL Components ZCH-915SOCK-1 Power Supply LED Cable for LED Ribbons and Wireless Controller ZCTR-08, 915mm
