Weidmuller SC 3.81 Series Straight Through Hole PCB Header, 2 Contact(s), 3.81mm Pitch, 1 Row(s)
- RS Stock No.:
- 739-3832
- Mfr. Part No.:
- SC 3.81/02/180F 3.2SN BK BX
- Manufacturer:
- Weidmuller
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 739-3832
- Mfr. Part No.:
- SC 3.81/02/180F 3.2SN BK BX
- Manufacturer:
- Weidmuller
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Series | SC 3.81 | |
| Pitch | 3.81mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 17.5A | |
| Voltage Rating | 320 V | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Series SC 3.81 | ||
Pitch 3.81mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 17.5A | ||
Voltage Rating 320 V | ||
Related links
- Weidmuller OMNIMATE SC Right Angle Header Solder
- Phoenix Contact MC 1.5/10-G-3.81 Series Right Angle Through Hole PCB Header 3.81mm Pitch
- Weidmüller SL 5.08HC/04/180F 3.2SN OR BX Series Pluggable Terminal Block 5.08 mm Pitch 1 Row
- Hirose FunctionMAX FX30B Series Straight Through Hole PCB Header 3.81mm Pitch Shrouded
- Hirose FunctionMAX FX30B Series Right Angle Through Hole PCB Header 3.81mm Pitch Shrouded
- Hirose FunctionMAX FX30B Series Straight Through Hole PCB Header 3.81mm Pitch Shrouded
- Hirose FunctionMAX FX30B Series Straight Through Hole PCB Header 3.81mm Pitch Shrouded
- Hirose FunctionMAX FX30B Series Straight Through Hole PCB Header 3.81mm Pitch Shrouded
